Weidmüller Klippon STB Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, 250 mm x 400 mm x 130 mm
- RS Stock No.:
- 287-5194
- Distrelec Article No.:
- 302-88-299
- Mfr. Part No.:
- 1002760000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$1,578.92
(exc. GST)
$1,736.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,578.92 |
*price indicative
- RS Stock No.:
- 287-5194
- Distrelec Article No.:
- 302-88-299
- Mfr. Part No.:
- 1002760000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | 316 Stainless Steel | |
| External Height | 250mm | |
| External Length | 400mm | |
| External Width | 130mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | ATEX, cULus, Germanischer Lloyd, GL DNV, IECEx, INMETRO | |
| Internal Mount Type | Rail | |
| Series | Klippon STB | |
| Weight | 5.71kg | |
| Standards/Approvals | ATEX, cULus, Germanischer Lloyd, GL DNV and INMETRO, IECEX, Lloyds Register | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material 316 Stainless Steel | ||
External Height 250mm | ||
External Length 400mm | ||
External Width 130mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification ATEX, cULus, Germanischer Lloyd, GL DNV, IECEx, INMETRO | ||
Internal Mount Type Rail | ||
Series Klippon STB | ||
Weight 5.71kg | ||
Standards/Approvals ATEX, cULus, Germanischer Lloyd, GL DNV and INMETRO, IECEX, Lloyds Register | ||
Explosion Proof Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Weidmuller Klippon STB enclosure series is ideal for energy, process, and transportation industries, backed by international standards like EN62208 and ATEX, making it a perfect complement to our existing Klippon enclosure portfolio.
Flexible options for fastening the internal mounting rail
IP66 protection
Secure, permanent function of the seal is ensured by seal compression protection
Related links
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 400 mm, 130 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 250 mm, 120 mm
- Weidmüller Klippon POK Series Grey Fibreglass Reinforced Polyester Enclosure 400 mm, 120 mm
- Weidmüller Klippon POK Series Black Fibreglass Reinforced Polyester Enclosure 400 mm, 120 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 400 mm, 250 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 400 mm, 250 mm
- Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure IP67 400 mm 150 mm
- Weidmüller Klippon STB Series Grey 316 Stainless Steel Enclosure 120 mm, 80 mm
