Hammond 1551SNAP Series Black Black Lid Plastic General Purpose Enclosure, IP30, 20 mm x 80 mm x 80 mm
- RS Stock No.:
- 228-7809
- Distrelec Article No.:
- 302-21-844
- Mfr. Part No.:
- 1551SNAP13BK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.23
(exc. GST)
$5.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $5.23 |
| 10 - 49 | $5.00 |
| 50 + | $4.77 |
*price indicative
- RS Stock No.:
- 228-7809
- Distrelec Article No.:
- 302-21-844
- Mfr. Part No.:
- 1551SNAP13BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 20mm | |
| External Width | 80mm | |
| External Length | 80mm | |
| Ventilated | Yes | |
| IP Rating | IP30 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1551SNAP | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 1 | |
| Weight | 40g | |
| Standards/Approvals | UL94-HB rating | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 20mm | ||
External Width 80mm | ||
External Length 80mm | ||
Ventilated Yes | ||
IP Rating IP30 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1551SNAP | ||
Internal Mount Type PCB | ||
Number of Knockouts 1 | ||
Weight 40g | ||
Standards/Approvals UL94-HB rating | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
Hammond 1551SNAP Series General Purpose Enclosure, 80(Dia) x 20 mm, IP30 - 1551SNAP13BK
This compact plastic enclosure from Hammond is designed to meet IP30 standards. With external dimensions of 80x20mm, this snap-fit enclosure provides a secure housing for electronic components without the need for additional hardware.
Features & Benefits
• Simple snap-fit assembly for easy installation
• Choice of vented or unvented options to suit various applications
• Allows for wall-mounting of printed circuit boards
• Molded in ABS plastic with a UL94-HB rating for durability
• Stocked in black, grey, and white, suitable for various design needs
• Snap-fit closure allows for repeated access without hardware requirements
Applications
• Ideal for mounting printed circuit boards in IoT or general purpose applications
• Suitable for environments where electronics need protection from external elements
• Can be used for sensor enclosures that require environmental exposure
Can it be wall-mounted without additional accessories?
Yes, the enclosure features slots for easy wall-mounting without the need for additional hardware.
Will it protect electronic components from environmental exposure?
Yes, the vented versions of this enclosure allow for entry of air and moisture while safeguarding electronics.
Is it suitable for use in both IoT and general purpose applications?
Yes, it is designed to meet the demands of both IoT and general purpose environments.
- RS Stock No. 2287821
- Mfr. Part No. 1551SNAP4BK
Each
$4.67
- RS Stock No. 2287815
- Mfr. Part No. 1551SNAP2BK
Each
$4.45
- RS Stock No. 2287831
- Mfr. Part No. 1551V13BK
Each
$5.26
- RS Stock No. 2287811
- Mfr. Part No. 1551SNAP13WH
Each
$5.02
Related links
- Hammond 1551SNAP Series White Black Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series White Grey Plastic General Purpose Enclosure 80 mm, 80 mm
- Hammond 1551SNAP Series White Plastic General Purpose Enclosure 40 mm, 80 mm
- Hammond 1551SNAP Series Black White Plastic General Purpose Enclosure 40 mm, 80 mm
- Hammond 1551SNAP Series White Grey Plastic General Purpose Enclosure 40 mm, 80 mm
- Hammond 1551SNAP Series Black Plastic General Purpose Enclosure 60 mm, 60 mm








