Weidmüller Klippon STB Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, 250 mm x 400 mm x 130 mm

Subtotal (1 unit)*

$1,891.06

(exc. GST)

$2,080.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,891.06

*price indicative

RS Stock No.:
287-5205
Distrelec Article No.:
302-88-306
Mfr. Part No.:
1058870000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Enclosure

Body Material

316 Stainless Steel

External Height

250mm

External Width

130mm

External Length

400mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

INMETRO, IECEx, GL DNV, Germanischer Lloyd, cULus, ATEX

Series

Klippon STB

Internal Mount Type

Rail

Weight

5.48kg

Standards/Approvals

EN62208, EN60079-0/7

Gasket Material

Silicone

Explosion Proof

Yes

RoHS Status: Exempt

COO (Country of Origin):
PL
The Weidmuller Klippon STB enclosure series is ideal for energy, process, and transportation industries, backed by international standards like EN62208 and ATEX, making it a perfect complement to our existing Klippon enclosure portfolio.

Flexible options for fastening the internal mounting rail

IP66 protection

Secure, permanent function of the seal is ensured by seal compression protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy