Weidmüller Klippon STB Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, 190 mm x 190 mm x 100 mm

Subtotal (1 unit)*

$852.86

(exc. GST)

$938.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$852.86

*price indicative

RS Stock No.:
287-5192
Distrelec Article No.:
301-66-798
Mfr. Part No.:
1002720000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Enclosure

Body Material

316 Stainless Steel

External Height

190mm

External Width

100mm

External Length

190mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, cULus, Germanischer Lloyd, GL DNV, IECEx, INMETRO

Internal Mount Type

Rail

Series

Klippon STB

Weight

2.43g

Standards/Approvals

EN62208 and EN60079-0/7

Explosion Proof

Yes

RoHS Status: Exempt

The Weidmuller Klippon STB enclosure series is ideal for energy, process, and transportation industries, backed by international standards like EN62208 and ATEX, making it a perfect complement to our existing Klippon enclosure portfolio.

Flexible options for fastening the internal mounting rail

IP66 protection

Secure, permanent function of the seal is ensured by seal compression protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy