Weidmüller Klippon STB Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, 120 mm x 120 mm x 80 mm

Subtotal (1 unit)*

$663.44

(exc. GST)

$729.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 25 November 2026
  • Plus 3 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$663.44

*price indicative

RS Stock No.:
287-5200
Distrelec Article No.:
302-88-300
Mfr. Part No.:
1058810000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Enclosure

Body Material

316 Stainless Steel

External Height

120mm

External Length

120mm

External Width

80mm

IP Rating

IP66

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

ATEX, DNV, IECEx, INMETRO, LR, RMRS, UL

Series

Klippon STB

Internal Mount Type

Rail

Weight

1.22g

Standards/Approvals

EN62208 and EN60079-0/7 (ATEX)

Explosion Proof

Yes

RoHS Status: Exempt

The Weidmuller Klippon STB enclosure series is ideal for energy, process, and transportation industries, backed by international standards like EN62208 and ATEX, making it a perfect complement to our existing Klippon enclosure portfolio.

Flexible options for fastening the internal mounting rail

IP66 protection

Secure, permanent function of the seal is ensured by seal compression protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy