Fibox TAM Series Grey ABS Enclosure, IP65, IK07, Grey Lid, 95 x 65 x 60mm
- RS Stock No.:
- 284-9160
- Mfr. Part No.:
- TAM 090706
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9160
- Mfr. Part No.:
- TAM 090706
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | ABS | |
| External Length | 60 mm | |
| External Height | 95 mm | |
| External Width | 65 mm | |
| External Dimensions | 95 x 65 x 60mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Series | TAM | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material ABS | ||
External Length 60 mm | ||
External Height 95 mm | ||
External Width 65 mm | ||
External Dimensions 95 x 65 x 60mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Series TAM | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- FI
The Fibox ABS Enclosure has metric knock outs and it is available with a grey cover. This ABS enclosure has base with PUR gasket and screws for mounting the plate or DIN rail. Additionally, polyamide cover screws and plastic hinges. It is a FI 40343 certified.
Halogen free
Totally insulated
IK07 impact resistance
IP65 ingress protection
UL 94 HB flammability rating
Totally insulated
IK07 impact resistance
IP65 ingress protection
UL 94 HB flammability rating
Related links
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 95 x 65 x 60mm
- Fibox TAM Series Grey ABS Enclosure IK07 187 mm 122 mm
- Fibox TAM Series Grey ABS Enclosure IK07 201 mm 163 mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 65 mm 95 mm
- Fibox TA Series Grey ABS Enclosure IK07 344 x 289 x 161.5mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 60 mm 65 mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 98 mm 163 mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 90 mm 122 mm
