Fibox Grey Grey Lid ABS Enclosure, IP65, IK07 65 mm, 130 mm, 95 mm
- RS Stock No.:
- 194-3140
- Distrelec Article No.:
- 110-28-355
- Mfr. Part No.:
- TAM 131007 ENCLOSURE
- Brand:
- Fibox
Bulk discount available
Subtotal (1 unit)*
$32.23
(exc. GST)
$35.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $32.23 |
| 10 - 14 | $31.97 |
| 15 + | $31.10 |
*price indicative
- RS Stock No.:
- 194-3140
- Distrelec Article No.:
- 110-28-355
- Mfr. Part No.:
- TAM 131007 ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 65mm | |
| External Width | 95mm | |
| External Length | 130mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | SGS Fimko | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 65mm | ||
External Width 95mm | ||
External Length 130mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals SGS Fimko | ||
IK Rating IK07 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- EC
Base with PUR gasket, screws for mounting plate/DIN-rail and cover with polyamide cover screws.
Fibox Tempo enclosures are easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Rapid hinges can be installed in seconds, without any tools or screws.
Related links
- Fibox TEMPO Series Grey Grey Lid ABS Enclosure IK07 65 mm 95 mm
- Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08 130 mm, 65 mm
- Fibox TPC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK08 130 mm, 65 mm
- Fibox TEMPO Series Grey Grey Lid ABS Enclosure IK07 60 mm 65 mm
- Fibox TPCM Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK07 95 mm, 60 mm
- Fibox Grey Grey Lid ABS Enclosure IK07 98 mm 163 mm
- Fibox Grey Grey Lid ABS Enclosure IK07 90 mm 122 mm
- RS PRO Grey Grey Lid Polycarbonate General Purpose Enclosure IK07 130 mm, 95 mm
