Fibox TAM Series Grey Grey Lid ABS Enclosure, IP65, IK07, 201 mm x 142.5 mm x 163 mm
- RS Stock No.:
- 284-9164
- Distrelec Article No.:
- 303-71-161
- Mfr. Part No.:
- TAM 201614
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9164
- Distrelec Article No.:
- 303-71-161
- Mfr. Part No.:
- TAM 201614
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 201mm | |
| External Width | 163mm | |
| External Length | 142.5mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | TAM | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 201mm | ||
External Width 163mm | ||
External Length 142.5mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series TAM | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- FI
The Fibox ABS Enclosure has metric knock outs and it is available with a grey cover. This ABS enclosure has base with PUR gasket and screws for mounting the plate or DIN rail. Additionally, polyamide cover screws and plastic hinges. It is a FI 40343 certified.
Halogen free
Totally insulated
IK07 impact resistance
IP65 ingress protection
UL 94 HB flammability rating
Related links
- Fibox TA Series Grey ABS Enclosure IK07 201 mm 163 mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 98 mm 163 mm
- Fibox TAM Series Grey ABS Enclosure IK07 187 mm 122 mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK07 201 mm, 163 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK08 201 mm, 99 mm
- Fibox TAM Series Grey ABS Enclosure IK07 95 x 65 x 60mm
- RS PRO Grey Polycarbonate General Purpose Enclosure IK08 201 mm, 163 mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 65 mm 95 mm
