MEAN WELL IP67 LED Driver, 24V, 151.2 dBm Io
- RS Stock No.:
- 534-729
- Distrelec Article No.:
- 303-72-385
- Mfr. Part No.:
- HLG-150H-24
- Brand:
- MEAN WELL
This image is representative of the product range
Subtotal (1 unit)*
$92.33
(exc. GST)
$101.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $92.33 |
*price indicative
- RS Stock No.:
- 534-729
- Distrelec Article No.:
- 303-72-385
- Mfr. Part No.:
- HLG-150H-24
- Brand:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 151.2dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current, Constant Voltage | |
| LED Voltage | 22V, 27V | |
| Series | HLG-150H | |
| Standards/Approvals | KSC 9547(except for D-Type), AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN55032 Class B, J61347-2-13(except for D-Type), BS EN/EN61547, 6, 11, BS EN/EN61000-3-3, Compliance to BS EN/EN55015, J61347-1, KC61347-1, 4, 8, KSC 9815(except for D-Type), EAC TP TC 020, BS EN/EN 61347-1, GB17625.1, Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, AS/NZS 61347-1(except for AB-Type), BS EN/EN 61347-2-13, BS EN/EN55024, GB19510.1, 5, UL8750(Type”HL”), IP65 or IP67, 3, GB/T 17743, KC61347-2-13(except for D-Type), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB19510.14, BS EN/EN61000-3-2 Class C (@ load≧60%), EAC TP TC 004 Approved | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 151.2dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Current, Constant Voltage | ||
LED Voltage 22V, 27V | ||
Series HLG-150H | ||
Standards/Approvals KSC 9547(except for D-Type), AS/NZS 61347-2-13(except for AB-Type) independent, BS EN/EN55032 Class B, J61347-2-13(except for D-Type), BS EN/EN61547, 6, 11, BS EN/EN61000-3-3, Compliance to BS EN/EN55015, J61347-1, KC61347-1, 4, 8, KSC 9815(except for D-Type), EAC TP TC 020, BS EN/EN 61347-1, GB17625.1, Compliance to BS EN/EN61000-4-2, CSA C22.2 No. 250.0-08, AS/NZS 61347-1(except for AB-Type), BS EN/EN 61347-2-13, BS EN/EN55024, GB19510.1, 5, UL8750(Type”HL”), IP65 or IP67, 3, GB/T 17743, KC61347-2-13(except for D-Type), light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), GB19510.14, BS EN/EN61000-3-2 Class C (@ load≧60%), EAC TP TC 004 Approved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
