Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure, IP65, IK07, IK08, Grey Lid, 95 x 65 x 60mm
- RS Stock No.:
- 288-1061
- Distrelec Article No.:
- 303-71-176
- Mfr. Part No.:
- TPC 090706 enclosure
- Brand:
- Fibox
Subtotal (1 unit)*
$27.12
(exc. GST)
$29.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $27.12 |
*price indicative
- RS Stock No.:
- 288-1061
- Distrelec Article No.:
- 303-71-176
- Mfr. Part No.:
- TPC 090706 enclosure
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| External Length | 95 mm | |
| External Height | 65 mm | |
| External Width | 60 mm | |
| External Dimensions | 95 x 65 x 60mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Series | TPC | |
| IK Rating | IK07, IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
External Length 95 mm | ||
External Height 65 mm | ||
External Width 60 mm | ||
External Dimensions 95 x 65 x 60mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Series TPC | ||
IK Rating IK07, IK08 | ||
- COO (Country of Origin):
- FI
The Fibox PC opaque cover plain sides enclosure.
Halogen free
Flammability rating UL 94 V0
Flammability rating UL 94 V0
Related links
- Fibox TAM Series Grey ABS Enclosure IK07 95 x 65 x 60mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 240 x 191 x 107mm
- Fibox TPCM Series Light Grey Polycarbonate General Purpose Enclosure IK07 95 mm, 60 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 187 mm, 90 mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 60 mm 65 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK08 110 mm, 65 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK08 201 mm, 99 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK08 130 mm, 75 mm
