Fibox TA Series Grey ABS Enclosure, IP65, IK07, Grey Lid, 344 x 289 x 161.5mm
- RS Stock No.:
- 284-9159
- Distrelec Article No.:
- 303-71-159
- Mfr. Part No.:
- TA 342916
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9159
- Distrelec Article No.:
- 303-71-159
- Mfr. Part No.:
- TA 342916
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | ABS | |
| External Length | 161.5 mm | |
| External Height | 344 mm | |
| External Width | 289 mm | |
| External Dimensions | 344 x 289 x 161.5mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Series | TA | |
| IK Rating | IK07 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material ABS | ||
External Length 161.5 mm | ||
External Height 344 mm | ||
External Width 289 mm | ||
External Dimensions 344 x 289 x 161.5mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Series TA | ||
IK Rating IK07 | ||
- COO (Country of Origin):
- FI
The Fibox ABS Enclosure is available with a grey cover. This ABS enclosure has base with PUR gasket and screws for mounting the plate or DIN rail. Additionally, polyamide cover screws and plastic hinges. It is a FI 40343 certified.
Halogen free
Totally insulated
IK07 impact resistance
IP65 ingress protection
UL 94 HB flammability rating
Totally insulated
IK07 impact resistance
IP65 ingress protection
UL 94 HB flammability rating
Related links
- Fibox TA Series Grey ABS Enclosure IK07 201 mm 163 mm
- Fibox TA Series Grey ABS Enclosure IK07 187 mm 122 mm
- Fibox TAM Series Grey ABS Enclosure IK07 95 x 65 x 60mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 107.4 mm 239 mm
- Fibox TEMPO Series Grey ABS Enclosure IK07 89.9 mm 122.2 mm
- Fibox TPC Series Light Grey Polycarbonate General Purpose Enclosure IK07 Grey Lid, 95 x 65 x 60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 150x150x60mm
- RND RND 455 Series Light Grey ABS General Purpose Enclosure IK07 60x60x40mm
