- RS Stock No.:
- 194-3139
- Mfr. Part No.:
- TAM 191209 ENCLOSURE
- Brand:
- Fibox
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$33.93
(exc. GST)
$37.32
(inc. GST)
Units | Per unit |
1 - 9 | $33.93 |
10 - 14 | $33.10 |
15 + | $31.93 |
- RS Stock No.:
- 194-3139
- Mfr. Part No.:
- TAM 191209 ENCLOSURE
- Brand:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- EC
Product Details
Base with PUR gasket and screws for mounting plate/DIN-rail, cover with polyamide cover screws and plastic hinges.
Fibox Tempo enclosures are easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Rapid hinges can be installed in seconds, without any tools or screws.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 187 mm |
External Height | 90 mm |
External Width | 122 mm |
External Dimensions | 187 x 122 x 90mm |
Range | Tempo |
IP Rating | IP65 |
Colour | Grey |
Lid Colour | Grey |
IK Rating | IK07 |
RAL Code | RAL 7035 |
Gasket Material | Polyurethane |
Related links
- Connector Tool Kits
- Fibox TEMPO Series Grey ABS Enclosure Grey Lid, 187.2 x 122.2 x 89.9mm
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Fibox Grey ABS Enclosure IK07 201 x 163 x 98mm
- RS PRO Grey Polycarbonate General Purpose Enclosure Grey Lid, 187...
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 187 x 118 x 38mm
- Omron A16 Series Push Button Switch Panel Mount Blue LED IP65
- Fibox Grey ABS Enclosure IK07 130 x 95 x 65mm