CAMDENBOSS 73 Series White White Lid ASA General Purpose Enclosure, IP68, 55 mm x 150 mm x 145 mm
- RS Stock No.:
- 280-5384
- Distrelec Article No.:
- 303-79-870
- Mfr. Part No.:
- CHD7330WH
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$67.42
(exc. GST)
$74.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.42 |
*price indicative
- RS Stock No.:
- 280-5384
- Distrelec Article No.:
- 303-79-870
- Mfr. Part No.:
- CHD7330WH
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ASA | |
| Product Type | General Purpose Enclosure | |
| External Height | 55mm | |
| External Width | 145mm | |
| Ventilated | No | |
| External Length | 150mm | |
| IP Rating | IP68 | |
| Lid Colour | White | |
| Colour | White | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 73 | |
| Standards/Approvals | RoHS | |
| Weight | 232g | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ASA | ||
Product Type General Purpose Enclosure | ||
External Height 55mm | ||
External Width 145mm | ||
Ventilated No | ||
External Length 150mm | ||
IP Rating IP68 | ||
Lid Colour White | ||
Colour White | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 73 | ||
Standards/Approvals RoHS | ||
Weight 232g | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- VN
The CAMDENBOSS Enclosure is a 73 Series IP68 waterproof enclosure. The IP68 high performance plastic enclosure protected from immersion as long as 24 hours at 1m depth. The ASA material is resistant to deterioration and discolouration from ultraviolet rays. Perfect for use as outdoor communication and network devices.
No risk of screws dropping out
With a silicone waterproof gasket
Maintain stable high waterproofing capability
- RS Stock No. 2805385
- Mfr. Part No. CHD7340WH
Each
$72.82
- RS Stock No. 2805382
- Mfr. Part No. CHD7310WH
Each
$47.27
- RS Stock No. 2805383
- Mfr. Part No. CHD7320WH
Each
$56.09
- RS Stock No. 2805386
- Mfr. Part No. CHD7350WH
Each
$93.64
Related links
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 150 mm, 145 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 210 mm, 145 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 210 mm, 145 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 150 mm, 100 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 150 mm, 100 mm
- CAMDENBOSS 74 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 210 mm, 125 mm
- CAMDENBOSS 74 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 140 mm, 75 mm
- CAMDENBOSS 74 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 170 mm, 100 mm











