Hammond RZ Series Series Light Grey, Off-White Polycarbonate Enclosure, IP65, 55 mm x 115 mm x 65 mm
- RS Stock No.:
- 265-7230
- Distrelec Article No.:
- 301-48-587
- Mfr. Part No.:
- RZ0205
- Brand:
- Hammond
Subtotal (1 unit)*
$18.61
(exc. GST)
$20.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.61 |
*price indicative
- RS Stock No.:
- 265-7230
- Distrelec Article No.:
- 301-48-587
- Mfr. Part No.:
- RZ0205
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 55mm | |
| External Length | 115mm | |
| External Width | 65mm | |
| IP Rating | IP65 | |
| Colour | Light Grey, Off-White | |
| Hazardous Area Certification | No | |
| Series | RZ Series | |
| Mounting plate | Yes | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 55mm | ||
External Length 115mm | ||
External Width 65mm | ||
IP Rating IP65 | ||
Colour Light Grey, Off-White | ||
Hazardous Area Certification No | ||
Series RZ Series | ||
Mounting plate Yes | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammond RZ series ritec enclosure polycarbonate ideally suited for mounting printed circuit boards or DIN rail mounted components. Gasketed lid with two-piece tongue & groove construction provides protection against access of oil, dust, and water. Easy to wall-mount using "through box-blind hole construction" whereby the wall-mounting holes are outside the gasket perimeter.
Material - Polycarbonate
Color - Light gray
Suggested for outdoor use
UL Flammability rating of UL94-V2
Temperature of -40 degrees C to +130 degrees C
Related links
- Hammond RZ Series Series Off-White IP65 55 mm 65 mm
- Hammond RZ Series Series Off-White IP65 55 mm 65 mm
- Hammond RZ Series Light Grey IP65 40 mm 65 mm
- Hammond RZ Series Off-White IP65 55 mm 65 mm
- Hammond RZ Series Light Grey IP65 90 mm 55 mm
- Hammond RZ Series Off-White IP65 40 mm 65 mm
- Hammond RZ Series Series Off-White IP65 55 mm 90 mm
- Hammond RZ Series Series Off-White IP65 40 mm 65 mm
