CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure, IP68, 90 mm x 210 mm x
- RS Stock No.:
- 280-5387
- Distrelec Article No.:
- 303-79-873
- Mfr. Part No.:
- CHD7360WH
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$110.10
(exc. GST)
$121.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.10 |
*price indicative
- RS Stock No.:
- 280-5387
- Distrelec Article No.:
- 303-79-873
- Mfr. Part No.:
- CHD7360WH
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | General Purpose Enclosure | |
| Body Material | Acrylonitrile Styrene Acrylate | |
| External Height | 90mm | |
| External Width | 145mm | |
| External Length | 210mm | |
| IP Rating | IP68 | |
| Colour | White | |
| Lid Colour | White | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 73 | |
| Weight | 367g | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type General Purpose Enclosure | ||
Body Material Acrylonitrile Styrene Acrylate | ||
External Height 90mm | ||
External Width 145mm | ||
External Length 210mm | ||
IP Rating IP68 | ||
Colour White | ||
Lid Colour White | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 73 | ||
Weight 367g | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- VN
The CAMDENBOSS Enclosure is a 73 Series IP68 waterproof enclosure. The IP68 high performance plastic enclosure protected from immersion as long as 24 hours at 1m depth. The ASA material is resistant to deterioration and discolouration from ultraviolet rays. Perfect for use as outdoor communication and network devices.
No risk of screws dropping out
With a silicone waterproof gasket
Maintain stable high waterproofing capability
Related links
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 210 mm, 145 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 150 mm, 145 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 150 mm, 145 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 150 mm, 100 mm
- CAMDENBOSS 73 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 150 mm, 100 mm
- CAMDENBOSS 74 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 210 mm, 125 mm
- CAMDENBOSS 74 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 140 mm, 75 mm
- CAMDENBOSS 74 Series White Acrylonitrile Styrene Acrylate General Purpose Enclosure 170 mm, 100 mm
