CAMDENBOSS 74 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure, IP44, 45 mm x 170 mm x

Subtotal (1 unit)*

$42.85

(exc. GST)

$47.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.85

*price indicative

RS Stock No.:
280-5446
Distrelec Article No.:
303-79-853
Mfr. Part No.:
CUE7420WH
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

Acrylonitrile Styrene Acrylate

Product Type

General Purpose Enclosure

External Height

45mm

External Length

170mm

External Width

100mm

IP Rating

IP44

Colour

White

Lid Colour

White

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

74

Number of Knockouts

1

Weight

149g

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The CAMDENBOSS Outdoor Rainproof Network Box offers no rain entry by the seamless construction without gasket. The ASA material is resistant to deterioration and discolouration from ultraviolet rays. Perfect for use as outdoor communication devices.

Cost competitive

Enclosure is rated to IP44

Bracket integrated in the rear of the box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy