Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 40 mm x 105 mm x 65 mm
- RS Stock No.:
- 263-3665
- Distrelec Article No.:
- 301-22-526
- Mfr. Part No.:
- RL6175BK
- Brand:
- Hammond
Subtotal (1 unit)*
$9.13
(exc. GST)
$10.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.13 |
*price indicative
- RS Stock No.:
- 263-3665
- Distrelec Article No.:
- 301-22-526
- Mfr. Part No.:
- RL6175BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 40mm | |
| External Width | 65mm | |
| External Length | 105mm | |
| Ventilated | No | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | RL | |
| Standards/Approvals | UL94 HB | |
| Weight | 80g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 40mm | ||
External Width 65mm | ||
External Length 105mm | ||
Ventilated No | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series RL | ||
Standards/Approvals UL94 HB | ||
Weight 80g | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
Hammond General Purpose Enclosure, 40 mm External Height, 105mm External Length - RL6175BK
This Hammond general purpose enclosure is a versatile and high-quality ABS enclosure designed to meet your electrical enclosure needs. With dimensions of 40 x 65 x 105 mm, this enclosure is ideal for a wide range of applications in automation, electronics, and mechanical industries. The enclosure's durable construction and precise design make it a reliable solution for protecting your valuable equipment.
Features & Benefits
• Constructed from high-grade ABS material for durability and impact resistance
• External dimensions of 40 x 65 x 105 mm provide ample space for various components
• Recommended torque of (43-50) Ozf.in / (30-35) cN.m ensures secure assembly
• Includes lid screw and PCB screw for easy installation
• Accepts M2.6 self-tapping screws for added convenience
• Can be factory modified for specific requirements
Applications
• Ideal for housing electronic components in automation systems
• Suitable for creating custom enclosures for electrical equipment
• Can be used for protecting sensitive devices in high-traffic environments
Can it be customised for specific applications?
It can be factory modified for milling, drilling, and printing as needed.
Will it provide secure protection for electronic components?
The durable ABS material and secure assembly ensure reliable protection.
Is it easy to install?
The enclosure comes with all necessary screws for easy installation.
- RS Stock No. 2602156
- Mfr. Part No. RL6015BK
Each
$9.00
Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 40 mm x 80 mm x 60 mm
- RS Stock No. 2633663
- Mfr. Part No. RL6115BK
Each
$6.47
- RS Stock No. 1974466
- Mfr. Part No. 1551QFLBK
Each
$4.73
- RS Stock No. 3815209
- Mfr. Part No. 1591CSBK
Each
$10.79
Related links
- Hammond RL Series Black ABS Plastic Enclosure 104 mm, 65 mm
- Hammond RL Series Black ABS General Purpose Enclosure 125 mm, 80 mm
- Hammond RL Series Black ABS General Purpose Enclosure 150 mm, 100 mm
- Hammond RL Series Black ABS General Purpose Enclosure 80 mm, 60 mm
- Hammond 1591 Series Black ABS Enclosure 120 mm, 65 mm
- Hammond RL Series Black ABS Plastic Enclosure 125 mm, 80 mm
- Hammond RL Series Black ABS Plastic Enclosure 175 mm, 125 mm
- Hammond 1591 Series Beige Blue IP54 Flanged 40 mm 65 mm












