CAMDENBOSS 73 Series White White Lid Acrylonitrile Styrene Acrylate General Purpose Enclosure, IP68, 65 mm x 150 mm x

Subtotal (1 unit)*

$49.76

(exc. GST)

$54.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.76

*price indicative

RS Stock No.:
280-5382
Distrelec Article No.:
303-79-868
Mfr. Part No.:
CHD7310WH
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

General Purpose Enclosure

Body Material

Acrylonitrile Styrene Acrylate

External Height

65mm

External Length

150mm

External Width

100mm

IP Rating

IP68

Colour

White

Lid Colour

White

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

73

Standards/Approvals

RoHS

Weight

169.5g

Gasket Material

Silicon

COO (Country of Origin):
VN
The CAMDENBOSS Enclosure is a 73 Series IP68 waterproof enclosure. The IP68 high performance plastic enclosure protected from immersion as long as 24 hours at 1m depth. The ASA material is resistant to deterioration and discolouration from ultraviolet rays. Perfect for use as outdoor communication and network devices.

No risk of screws dropping out

With a silicone waterproof gasket

Maintain stable high waterproofing capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy