Bourns, SRN8040TA Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 5.8 A Idc
- RS Stock No.:
- 135-5794
- Distrelec Article No.:
- 304-30-165
- Mfr. Part No.:
- SRN8040TA-4R7M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$17.75
(exc. GST)
$19.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,050 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 50 | $0.71 | $17.75 |
| 75 - 125 | $0.681 | $17.03 |
| 150 - 275 | $0.653 | $16.33 |
| 300 + | $0.638 | $15.95 |
*price indicative
- RS Stock No.:
- 135-5794
- Distrelec Article No.:
- 304-30-165
- Mfr. Part No.:
- SRN8040TA-4R7M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5.8A | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 19.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRN8040TA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Diameter | 330mm | |
| Termination Style | Surface Mount | |
| Depth | 8mm | |
| Height | 3.7mm | |
| Maximum Self Resonant Frequency | 38MHz | |
| Moulded | Yes | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5.8A | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 19.5mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRN8040TA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Diameter 330mm | ||
Termination Style Surface Mount | ||
Depth 8mm | ||
Height 3.7mm | ||
Maximum Self Resonant Frequency 38MHz | ||
Moulded Yes | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 15 | ||
SRN8040 Series Semi Magnetically Shielded Wire Wound Chokes
Applications
Approvals
Related links
- Bourns 220 μH Semi Shielded ±20 % 850 mA Idc
- Bourns 330 μH Semi Shielded ±20 % 700 mA Idc
- Bourns 5.6 μH Semi Shielded ±20 % 5.4 A Idc
- Bourns 100 μH Semi Shielded ±20 % 1.2 A Idc
- Bourns 2.2 μH Semi Shielded ±30 % 7.4 A Idc
- Bourns 47 μH Semi Shielded ±20 % 2 A Idc Q:12
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 5.8 A Idc
- Wurth Elektronik 10 μH 20 % 5.8 A Idc
