RS Better World

Schneider Electric White Adaptable Enclosure Box 352.5mm x 620 mm x 620 mm

Subtotal (1 unit)*

$216.48

(exc. GST)

$238.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-6090
Mfr. Part No.:
R9H18424
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Adaptable Enclosure Box

Finish

White

Width

352.5mm

Depth

27mm

Colour

White

Height

620mm

Length

620mm

Standards/Approvals

IEC 60670 IEC 61439-3 EN 50262, RoHS

Better World Product

Yes

Better World Verification

Byggvarubedömningen

Series

Resi9

COO (Country of Origin):
IT
The Schneider Electric Resi9 Plain door is a durable and reliable enclosure accessory designed for Resi9 enclosures. With a total of 72 modules and a fire resistance of 750°C, this product ensures safety and protection for your electrical components. The white colour tint and sleek design make it a stylish addition to any space.

Opaque front cover for added protection

72 18mm modules for ample storage space

Fire resistance up to 750°C for safety

IP40 degree of protection against dust and water

IK08 degree of protection for impact resistance

Green Premium product for sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy