Fibox NEO PC Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP67, IK09, 320 mm x 150 mm x 220 mm
- RS Stock No.:
- 247-4470
- Distrelec Article No.:
- 302-55-582
- Mfr. Part No.:
- NEO PC 322215 T
- Brand:
- Fibox
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$229.44
(exc. GST)
$252.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $229.44 | - |
| 5 - 9 | $223.93 | 2% |
| 10 - 19 | $218.55 | 4% |
| 20 - 49 | $213.31 | 7% |
| 50 + | $208.18 | 9% |
*price indicative
- RS Stock No.:
- 247-4470
- Distrelec Article No.:
- 302-55-582
- Mfr. Part No.:
- NEO PC 322215 T
- Brand:
- Fibox
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 320mm | |
| External Length | 150mm | |
| External Width | 220mm | |
| Ventilated | No | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Clear | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | NEO PC | |
| Mounting plate | Yes | |
| Internal Mount Type | DIN Rail | |
| Standards/Approvals | Electrical insulation, Flammability Rating: UL 94 5VA, Glow Wire Test (IEC 695-2-1), Halogen free (DIN/VDE 0472, Part 815), Impact Resistance (EN 62262), Ingress protection (EN 60529), UV resistance: UL 508 | |
| Transparent Door | Yes | |
| IK Rating | IK09 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 320mm | ||
External Length 150mm | ||
External Width 220mm | ||
Ventilated No | ||
IP Rating IP66, IP67 | ||
Lid Colour Clear | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series NEO PC | ||
Mounting plate Yes | ||
Internal Mount Type DIN Rail | ||
Standards/Approvals Electrical insulation, Flammability Rating: UL 94 5VA, Glow Wire Test (IEC 695-2-1), Halogen free (DIN/VDE 0472, Part 815), Impact Resistance (EN 62262), Ingress protection (EN 60529), UV resistance: UL 508 | ||
Transparent Door Yes | ||
IK Rating IK09 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
Related links
- Fibox NEO PC 322215 G Series Light Grey Polycarbonate Enclosure IP66 150 mm, 220 mm
- Fibox NEO PC Series Light Grey Polycarbonate Enclosure IP67 150 mm, 320 mm
- Fibox NEO PC 323215 T Series Light Grey Polycarbonate Enclosure IP66 150 mm, 320 mm
- Fibox NEO PC 423215 T Series Light Grey Polycarbonate Enclosure IP66 150 mm, 320 mm
- Fibox NEO PC 323215 G Series Light Grey Polycarbonate Enclosure IP66 150 mm, 320 mm
- Fibox NEO ABS 322215 G Series Light Grey ABS Enclosure IP67 150 mm, 220 mm
- Fibox NEO Series Light Grey ABS Enclosure IP67 150 mm, 320 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IP67 IK08 180 mm 188 mm
