Fibox NEO PC 322215 G Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP67, IP66, IK09, 320 mm x 150 mm x 220
- RS Stock No.:
- 247-4466
- Distrelec Article No.:
- 302-55-581
- Mfr. Part No.:
- NEO PC 322215 G
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$176.84
(exc. GST)
$194.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $176.84 |
| 5 - 9 | $172.60 |
| 10 - 19 | $168.46 |
| 20 - 49 | $164.43 |
| 50 + | $160.48 |
*price indicative
- RS Stock No.:
- 247-4466
- Distrelec Article No.:
- 302-55-581
- Mfr. Part No.:
- NEO PC 322215 G
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 320mm | |
| External Width | 220mm | |
| Ventilated | No | |
| External Length | 150mm | |
| IP Rating | IP67, IP66 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | NEO PC 322215 G | |
| Internal Mount Type | DIN Rail | |
| Standards/Approvals | UL 508, EN 62262, EN 60529, DIN/VDE 0472 | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 320mm | ||
External Width 220mm | ||
Ventilated No | ||
External Length 150mm | ||
IP Rating IP67, IP66 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series NEO PC 322215 G | ||
Internal Mount Type DIN Rail | ||
Standards/Approvals UL 508, EN 62262, EN 60529, DIN/VDE 0472 | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
The Fibox NEO PC 322215 G is a hinged polycarbonate enclosure with RAL 7035 light grey colour.
Height 320 mm
Width 220 mm
Depth 150 mm
- RS Stock No. 2474468
- Mfr. Part No. NEO PC 423215 G
Each
$306.04
- RS Stock No. 2474467
- Mfr. Part No. NEO PC 323215 G
Each
$257.60
- RS Stock No. 2474470
- Mfr. Part No. NEO PC 322215 T
Each
$229.44
- RS Stock No. 2474473
- Mfr. Part No. NEO ABS 322215 G
Each
$119.42
Related links
- Fibox NEO PC Series Light Grey Polycarbonate Enclosure IP67 150 mm, 220 mm
- Fibox NEO PC 323215 T Series Light Grey Polycarbonate Enclosure IP66 150 mm, 320 mm
- Fibox NEO PC 323215 G Series Light Grey Polycarbonate Enclosure IP66 150 mm, 320 mm
- Fibox NEO PC 423215 T Series Light Grey Polycarbonate Enclosure IP66 150 mm, 320 mm
- Fibox NEO PC Series Light Grey Polycarbonate Enclosure IP67 150 mm, 320 mm
- Fibox NEO ABS 322215 G Series Light Grey ABS Enclosure IP67 150 mm, 220 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IP66 IK08 180 mm 278 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IP66 IK08 180 mm 188 mm










