- RS Stock No.:
- 265-7255
- Mfr. Part No.:
- RZ0311C
- Brand:
- Hammond
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$25.01
(exc. GST)
$27.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $25.01 |
- RS Stock No.:
- 265-7255
- Mfr. Part No.:
- RZ0311C
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Hammond RZ series ritec enclosure ABS clear lid ideally suited for mounting printed circuit boards or DIN rail mounted components. Gasketed lid with two-piece tongue & groove construction provides protection against access of oil, dust, and water. Easy to wall-mount using "through box-blind hole construction" whereby the wall-mounting holes are outside the gasket perimeter.
Material - ABS plastic
Color - Beige
Suggested for indoor use
UL Flammability rating of UL94-HB
Temperature of -30 degrees C to +80 degrees C
Color - Beige
Suggested for indoor use
UL Flammability rating of UL94-HB
Temperature of -30 degrees C to +80 degrees C
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 115 mm |
External Height | 55 mm |
External Width | 90 mm |
External Dimensions | 55 x 90 x 55mm |
Range | RZ Series |
Related links
- Hammond ABS Enclosure, 55 x 90 x 55mm
- Hammond Polycarbonate Enclosure, 55 x 90 x 55mm
- Hammond ABS Enclosure, 55 x 80 x 55mm
- Hammond ABS Enclosure, 55 x 146 x 55mm
- Hammond ABS Enclosure, 55 x 121 x 55mm
- Hammond ABS Enclosure, 55 x 65 x 55mm
- Hammond ABS General Purpose Enclosure, 55 x 80 x 85mm
- Hammond Polycarbonate Enclosure, 55 x 80 x 55mm