Hammond ABS Enclosure, 55 x 65 x 55mm
- RS Stock No.:
- 265-7252
- Mfr. Part No.:
- RZ0308C
- Brand:
- Hammond
Price (ex. GST) Each
$22.38
(exc. GST)
$24.62
(inc. GST)
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Units | Per unit |
---|---|
1 + | $22.38 |
- RS Stock No.:
- 265-7252
- Mfr. Part No.:
- RZ0308C
- Brand:
- Hammond
- COO (Country of Origin):
- TW
Related links
- Hammond ABS Enclosure, 55 x 65 x 55mm
- Hammond Polycarbonate Enclosure, 55 x 65 x 55mm
- Hammond ABS Enclosure, 55 x 80 x 55mm
- Hammond ABS Enclosure, 55 x 146 x 55mm
- Hammond ABS Enclosure, 55 x 90 x 55mm
- Hammond ABS Enclosure, 55 x 121 x 55mm
- Hammond ABS General Purpose Enclosure, 55 x 80 x 85mm
- Hammond ABS Enclosure, 40 x 65 x 40mm