- RS Stock No.:
- 265-7251
- Mfr. Part No.:
- RZ0308
- Brand:
- Hammond
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$18.97
(exc. GST)
$20.87
(inc. GST)
Units | Per unit |
1 + | $18.97 |
- RS Stock No.:
- 265-7251
- Mfr. Part No.:
- RZ0308
- Brand:
- Hammond
Related links
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Silver Aluminium Alloy Enclosure Black Lid, 115 x 65 x 55mm
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- OKW Grey 120 x 65 x 55mm
- Hammond Polycarbonate Enclosure, 55 x 65 x 55mm
- Deltron Blue Enclosure Flanged, 115 x 65 x 55mm
- Deltron Enclosure Flanged, 115 x 65 x 55mm