Essentra SR 4070 B 9 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- RS Stock No.:
- 303-5425
- Mfr. Part No.:
- SR 4070 B
- Brand:
- Essentra
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$36.67
(exc. GST)
$40.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 59 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $36.67 | $0.367 |
| 5 - 9 | $36.23 | $0.362 |
| 10 - 29 | $35.63 | $0.356 |
| 30 + | $35.03 | $0.35 |
*price indicative
- RS Stock No.:
- 303-5425
- Mfr. Part No.:
- SR 4070 B
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Snap Rivet Support | |
| Height | 9mm | |
| PCB Hole Diameter | 4mm | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Snap Rivet Support | ||
Height 9mm | ||
PCB Hole Diameter 4mm | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Rivets
A range of rivets for use with the Snap rivet circuit board support, typically stock no 303-5223
Related links
- Essentra SR 4050 B 7.1 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SR 4060 B 7.1 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Wurth Elektronik 700974500 9 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Wurth Elektronik 9 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SLPB1LB-SLG1LB 9.5 mm High Nylon Snap Rivet Support for 4.2 mm PCB Hole
- Essentra SRLCBS 12 01 19.1 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SRLCBS 8 01 12.7 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Essentra SRLCBS 6 01 9.5 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
