Hammond Polycarbonate Enclosure, 40 x 65 x 40mm
- RS Stock No.:
- 265-7228
- Mfr. Part No.:
- RZ0203
- Brand:
- Hammond
On back order for despatch 07/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$16.74
(exc. GST)
$18.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $16.74 |
- RS Stock No.:
- 265-7228
- Mfr. Part No.:
- RZ0203
- Brand:
- Hammond
Related links
- Hammond Polycarbonate Enclosure, 40 x 65 x 40mm
- Hammond ABS Enclosure, 40 x 65 x 40mm
- Hammond ABS General Purpose Enclosure, 40 x 65 x 144mm
- Hammond 1591T Series Polycarbonate Enclosure, IP54, 120 x 65 x 40mm
- Hammond Polycarbonate Enclosure, 55 x 65 x 55mm
- Hammond General Purpose Enclosure, 120 x 65 x 40mm
- Hammond 1554 Series Grey ABS Enclosure, IP66, Grey Lid, 65 x 65 x 40mm
- Hammond 1591 Series ABS Enclosure, IP54, Flanged, 120 x 65 x 40mm