Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 35 mm x 125 mm x 80 mm
- RS Stock No.:
- 263-3667
- Distrelec Article No.:
- 301-22-528
- Mfr. Part No.:
- RL6215BK
- Brand:
- Hammond
Subtotal (1 unit)*
$6.67
(exc. GST)
$7.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.67 |
*price indicative
- RS Stock No.:
- 263-3667
- Distrelec Article No.:
- 301-22-528
- Mfr. Part No.:
- RL6215BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 35mm | |
| External Length | 125mm | |
| External Width | 80mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Internal Mount Type | Screw | |
| Standards/Approvals | UL94 HB | |
| Weight | 90g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 35mm | ||
External Length 125mm | ||
External Width 80mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series RL | ||
Internal Mount Type Screw | ||
Standards/Approvals UL94 HB | ||
Weight 90g | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
Hammond General Purpose Enclosure, ABS Body, 35 x 80 x 125 mm - RL6215BK
This general purpose enclosure by Hammond is designed for a wide range of applications. Made of ABS material, it provides protection for electronic devices with its compact and weatherproof design. Suitable for both indoor and outdoor use, the enclosure offers durability and reliability in a small form factor.
Features & Benefits
• Constructed with ABS material for durability
• Compact design with external dimensions of 35 x 80 x 125mm
• Weatherproof and suitable for indoor/outdoor use
• Comes with lid screw and PCB screw for easy assembly
• Recommended torque for secure fastening (43-50) Ozf.in / (30-35) cN.m
Applications
• Ideal for protecting electrical components in industrial automation
• Suitable for housing electronic devices in both indoor and outdoor environments
Can it withstand outdoor conditions?
Yes, the general purpose enclosure is weatherproof and designed for both indoor and outdoor use.
Will it come with all the necessary screws for assembly?
Yes, it includes lid screws and PCB screws for easy installation.
Is this suitable for small electronic devices?
Yes, the compact design of the enclosure makes it ideal for housing small electronic components.
Related links
- Hammond RL Series Light Grey IP54 35 mm 80 mm
- Hammond RL Series Black ABS Plastic Enclosure 125 mm, 80 mm
- Hammond RL Series Black ABS General Purpose Enclosure 80 mm, 60 mm
- Hammond RL Series Black IP54 50 mm 80 mm
- Hammond RL Series Black ABS Plastic Enclosure 175 mm, 125 mm
- Hammond RL Series Black ABS General Purpose Enclosure 105 mm, 65 mm
- Hammond RL Series Black ABS General Purpose Enclosure 150 mm, 100 mm
- Hammond RL Series Grey ABS General Purpose Enclosure 80 mm, 60 mm
