Hammond Flanged RL Series Black Black Lid ABS General Purpose Enclosure, IP54, 30 mm x 80 mm x 60 mm

Subtotal (1 unit)*

$5.67

(exc. GST)

$6.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5.67

*price indicative

RS Stock No.:
263-3659
Distrelec Article No.:
301-22-516
Mfr. Part No.:
RL6105BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

30mm

Ventilated

No

External Width

60mm

External Length

80mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Shielding

Shielded

Hazardous Area Certification

No

Series

RL

Internal Mount Type

Screw

Standards/Approvals

UL94 HB

Weight

40g

Transparent Door

No

COO (Country of Origin):
TW

Hammond General Purpose Enclosure, 30 mm External Height, 80mm External Length - RL6105BK


This general purpose enclosure by Hammond is crafted using ABS material, ensuring durability and reliability for a range of applications. With external dimensions of 30 x 60 x 80mm, this compact project enclosure is designed to meet the requirements of small electronic projects. The enclosure's black colour adds a sleek and professional touch to your electronic assemblies, making it a popular choice.

Features & Benefits


• Constructed with high-quality ABS material for robustness and longevity

• Compact design with external dimensions of 30 x 60 x 80 mm for space-saving installations

• Lid and PCB screws included for easy assembly and modification

• Recommended torque range of (43-50) Ozf.in / (30-35) cN.m for secure fastening

• Allows for factory modifications such as milling, drilling, and printing for custom applications

Applications


• Ideal for housing electronic components in automation systems

• Suitable for electrical installations requiring a compact and sturdy enclosure

• Can be used for mechanical projects where a durable and space-efficient solution is needed

Can it withstand high torque levels?


Yes, the enclosure is designed to handle a torque range of (43-50) Ozf.in / (30-35) cN.m.

Will it accommodate modifications such as drilling and milling?


Yes, the enclosure can be easily modified at the factory to meet specific requirements.

Is it suitable for small electronic projects?


Yes, the compact design of this enclosure makes it reliable for a variety of electronic applications.

Can it be used in automation systems?


Yes, the robust construction of this enclosure makes it ideal for housing electronic components in automation setups.

Does it come with lid and PCB screws?


Yes, the enclosure includes lid screws, PCB screws, and all necessary components for easy assembly and customisation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy