Hammond RL Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 60 mm x 125 mm x 100 mm

Subtotal (1 unit)*

$12.41

(exc. GST)

$13.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.41

*price indicative

RS Stock No.:
263-3672
Mfr. Part No.:
RL6335
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

60mm

External Width

100mm

External Length

125mm

Ventilated

No

IP Rating

IP54

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Internal Mount Type

Screw

Series

RL

Standards/Approvals

UL94 HB

Weight

140g

Transparent Door

No

COO (Country of Origin):
TW

Hammond General Purpose Enclosure, ABS Body, 60 x 100 x 125 mm - RL6335


This general purpose ABS enclosure by Hammond is a versatile and durable solution for various electronic applications. With external dimensions of 60 x 100 x 125 mm, this enclosure offers high-quality construction and reliable performance for your projects.

Features & Benefits


• Made of ABS material for lightweight yet sturdy construction

• External dimensions of 60 x 100 x 125 mm provide ample space for components

• Comes with lid screw and PCB screw packages for easy assembly

• Recommended torque of (43-50) Ozf.in / (30-35) cN.m for secure fittings

Applications


• Ideal for housing electronic components in automation, electronics, electrical, and mechanical industries

• Suitable for high-traffic environments due to its durable construction and secure fittings

Can it be modified for custom applications?


Yes, this enclosure can be factory modified for specific requirements.

Will it fit standard electronic components?


Yes, the dimensions of this enclosure make it compatible with a wide range of electronic parts.

Is it suitable for outdoor use?


While not specifically designed for outdoor applications, this enclosure can withstand light exposure to the elements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy