Hammond Flanged RL Series Black Black Lid ABS Plastic Enclosure, IP54, 50 mm x 125 mm x 80 mm

Subtotal (1 unit)*

$8.99

(exc. GST)

$9.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
  • Plus 109 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.99

*price indicative

RS Stock No.:
260-2175
Distrelec Article No.:
301-22-530
Mfr. Part No.:
RL6225BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS Plastic

External Height

50mm

External Length

125mm

Ventilated

No

External Width

80mm

IP Rating

IP54

Colour

Black

Lid Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Series

RL

Standards/Approvals

UL94

Weight

100g

Transparent Door

No

COO (Country of Origin):
TW

Hammond Enclosure ABS, Plastic Body, 1.97 x 3.15 x 1.97 in - RL6225BK


This small enclosure from Hammond is a versatile and durable solution for a wide range of applications. Made from ABS plastic, it offers excellent protection for electronic components in a compact design. With external dimensions of 1.97 x 3.15 x 1.97 inches, it is ideal for small devices that require a secure housing. It is a reliable choice for your project needs in automation and mechanical industries.

Features & Benefits


• Constructed from general purpose ABS material for durability

• Lightweight and compact design for easy installation

• Comes with lid and PCB screws for quick assembly

• Accepts M2.6 self-tapping screws for secure fastening

• Compatible with a range of accessories for customisation

Applications


• Ideal for housing small electronic devices

• Suitable for automation systems and control panels

• Recommended for prototyping and DIY projects

• Can be used in electrical installations for protection and organisation

• Reliable for industrial applications requiring sturdy enclosures

Can it be customised with additional features or modifications?


Yes, the enclosure can be factory modified for milling, drilling, or printing.

Will it fit standard electronic components?


It is designed to accommodate a variety of PCBs and small electronic devices with its flexible design.

Is it compatible with other products in the Hammond RL Series?


Yes, it is part of the Hammond RL Series, ensuring compatibility with other products in the series for seamless integration.

How secure are the lid and PCB screws in this enclosure?


The package includes lid and PCB screws for a secure fit, ensuring that your electronic components are well-protected inside the enclosure.

Can it be used for outdoor applications?


While it is primarily intended for indoor use, it can also be utilised in outdoor environments with proper protection against the elements.

Each
$19.27
Each
$10.61
Each
$4.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy