Hammond Flanged RL Series Black Black Lid ABS Plastic Enclosure, IP54, 70 mm x 175 mm x 125 mm
- RS Stock No.:
- 260-2189
- Distrelec Article No.:
- 301-22-540
- Mfr. Part No.:
- RL6555BK
- Brand:
- Hammond
Subtotal (1 unit)*
$19.27
(exc. GST)
$21.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.27 |
*price indicative
- RS Stock No.:
- 260-2189
- Distrelec Article No.:
- 301-22-540
- Mfr. Part No.:
- RL6555BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS Plastic | |
| Product Type | Enclosure | |
| External Height | 70mm | |
| External Width | 125mm | |
| External Length | 175mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | RL | |
| Weight | 270g | |
| Standards/Approvals | UL94 HB | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS Plastic | ||
Product Type Enclosure | ||
External Height 70mm | ||
External Width 125mm | ||
External Length 175mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series RL | ||
Weight 270g | ||
Standards/Approvals UL94 HB | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, ABS, Plastic Body, 2.76 x 4.92 x 2.76 in - RL6555BK
This enclosure by Hammond is a versatile solution designed for various applications in the automation, electronics, electrical, and mechanical industries. The ABS plastic construction ensures durability and reliability, making it ideal for use in high-traffic environments that require a robust housing for electronic components.
Features & Benefits
• Made from ABS plastic material for durability and strength
• External dimensions of 2.76 x 4.92 x 2.76 in provide ample space for components
• Designed as part of the RL Series for standardised compatibility
Applications
• Suitable for enclosing and protecting electronic components in industrial automation
• Ideal for housing circuit boards in electrical applications
Can it be used for outdoor applications?
The enclosure is designed to withstand various environmental conditions, making it suitable for outdoor use.
Will it fit standard circuit boards?
Yes, the dimensions of the enclosure are compatible with standard-size circuit boards.
Is it easy to modify for custom installations?
It can be factory-modified for milling, drilling, and printing to accommodate specific requirements.
Related links
- Hammond RL Series Black ABS Plastic Enclosure 125 mm, 80 mm
- Hammond RL Series Black ABS Plastic Enclosure 104 mm, 65 mm
- Hammond RL6585 Series Light Grey IP54 100.1 mm 125 mm
- Hammond RL Series Black ABS General Purpose Enclosure 125 mm, 80 mm
- Hammond 1556 Series Black ABS Plastic Enclosure Accessory 160 mm, 200 mm
- Hammond 1556 Series Black ABS Plastic General Purpose Enclosure 160 mm, 160 mm
- Hammond 1556 Series Black ABS Plastic General Purpose Enclosure 200 mm, 200 mm
- Hammond 1556 Series Black ABS Plastic General Purpose Enclosure 120 mm, 120 mm
