Hammond Flanged RL Series Black Black Lid ABS Plastic Enclosure, IP54, 40 mm x 104 mm x 65 mm
- RS Stock No.:
- 260-2156
- Mfr. Part No.:
- RL6015BK
- Brand:
- Hammond
Subtotal (1 unit)*
$9.00
(exc. GST)
$9.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.00 |
*price indicative
- RS Stock No.:
- 260-2156
- Mfr. Part No.:
- RL6015BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 40mm | |
| External Width | 65mm | |
| External Length | 104mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Standards/Approvals | UL94 HB | |
| Weight | 70g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS Plastic | ||
External Height 40mm | ||
External Width 65mm | ||
External Length 104mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series RL | ||
Standards/Approvals UL94 HB | ||
Weight 70g | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
Hammond Enclosure, ABS, Plastic Body, 1.57 x 2.56 x 1.57 in - RL6015BK
This Hammond's enclosure is a compact and durable product designed for various applications in the electronics and mechanical industries. Its small size and ABS plastic material make it ideal for protecting electronic components in different settings. With the external dimensions of 1.57 x 2.56 x 1.57 inches, it offers a versatile solution for housing PCBs and other sensitive devices. The recommended torque for lid screws and PCB screws ensures secure assembly, while the range of accessories available for factory modifications adds to its flexibility.
Features & Benefits
• Made of ABS plastic for lightweight and durable construction
• External dimensions of 1.57 x 2.56 x 1.57 inches for a compact design
• Suitable for a wide range of applications in electronics and mechanical industries
• Includes lid screws and PCB screws for easy assembly
• Recommended torque for secure fastening of components
Applications
• Ideal for housing PCBs and electronic components securely
• Suitable for use in automation systems, electronic devices, and electrical equipment
• Essential for small electronic projects and DIY applications
Can it accommodate PCBs and electronic components securely?
Yes, this enclosure is designed to house PCBs and electronic components safely.
Will it offer protection for sensitive devices in different applications?
Yes, the ABS plastic material ensures durability and protection for various devices.
Is it suitable for small electronic projects and DIY applications?
Yes, it is ideal for DIY enthusiasts and small electronic projects.
Related links
- Hammond RL Series Black ABS General Purpose Enclosure 105 mm, 65 mm
- Hammond 1591 Series Beige Blue IP54 Flanged 40 mm 65 mm
- Hammond RL Series Black ABS Plastic Enclosure 125 mm, 80 mm
- Hammond RL Series Black ABS Plastic Enclosure 175 mm, 125 mm
- Hammond 1591 Series Black ABS Enclosure 120 mm, 65 mm
- Hammond RL Series Light Grey ABS Plastic Enclosure 104.9 mm, 65 mm
- Hammond RL Series Light Grey ABS Plastic Enclosure 104.9 mm, 65 mm
- Hammond RL Series Light Grey IP54 39.9 mm 104.9 mm
