Hammond 100 mm Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 60 mm x 125 mm x 100 mm
- RS Stock No.:
- 263-3673
- Mfr. Part No.:
- RL6335-F
- Brand:
- Hammond
Subtotal (1 unit)*
$12.75
(exc. GST)
$14.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 105 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.75 |
*price indicative
- RS Stock No.:
- 263-3673
- Mfr. Part No.:
- RL6335-F
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Width | 100mm | |
| Ventilated | No | |
| External Length | 125mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | 100 mm | |
| Weight | 140g | |
| Standards/Approvals | UL94 HB | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Width 100mm | ||
Ventilated No | ||
External Length 125mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series 100 mm | ||
Weight 140g | ||
Standards/Approvals UL94 HB | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
The Hammond water-tight ABS & polycarbonate enclosures is designed with clear lid and bottom flange options ideally suited for mounting printed circuit boards or DIN rail mounted components. It provide IP65 protection and a choice of opaque or clear lids. It has gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water.
Designed to house P.C. boards for hand-held use
Molded in light grey or black general purpose ABS plastic material
Two-part, snap action clam shell construction
Both halves include smooth recessed area for membrane, label or silkscreen
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54 standard
Related links
- Hammond RL Series Grey ABS General Purpose Enclosure 125 mm, 100 mm
- Hammond RL Series Grey ABS General Purpose Enclosure 150 mm, 100 mm
- Hammond 60 mm Series Grey ABS General Purpose Enclosure 80 mm, 60 mm
- Hammond RL6335 Series Black ABS Plastic Enclosure 125 mm, 100 mm
- Hammond RL Series Black IP54 50 mm 80 mm
- Hammond RL6215 Series Black IP54 35 mm 80 mm
- Hammond RL6655 Series Black IP54 70 mm 150 mm
- RS PRO General Purpose Moulded Enclosure Series Grey ABS General Purpose Enclosure 118 mm, 64 mm
