Hammond RL6215 Series Black, Light Grey ABS General Purpose Enclosure, IP54, 35 mm x 125 mm x 80 mm
- RS Stock No.:
- 263-3669
- Mfr. Part No.:
- RL6215-F
- Brand:
- Hammond
Subtotal (1 unit)*
$9.06
(exc. GST)
$9.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.06 |
*price indicative
- RS Stock No.:
- 263-3669
- Mfr. Part No.:
- RL6215-F
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 35mm | |
| External Width | 80mm | |
| External Length | 125mm | |
| IP Rating | IP54 | |
| Colour | Black, Light Grey | |
| Hazardous Area Certification | No | |
| Series | RL6215 | |
| Standards/Approvals | UL94 HB | |
| Weight | 100g | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 35mm | ||
External Width 80mm | ||
External Length 125mm | ||
IP Rating IP54 | ||
Colour Black, Light Grey | ||
Hazardous Area Certification No | ||
Series RL6215 | ||
Standards/Approvals UL94 HB | ||
Weight 100g | ||
- COO (Country of Origin):
- TW
The Hammond water-tight ABS & polycarbonate enclosures is designed with clear lid and bottom flange options ideally suited for mounting printed circuit boards or DIN rail mounted components. It provide IP65 protection and a choice of opaque or clear lids. It has gasketed lid with two piece "tongue & groove" construction provides protection against access of oil, dust, and water.
Designed to house P.C. boards for hand-held use
Molded in light grey or black general purpose ABS plastic material
Two-part, snap action clam shell construction
Both halves include smooth recessed area for membrane, label or silkscreen
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54 standard
Related links
- Hammond RL Series Light Grey IP54 35 mm 80 mm
- Hammond RL Series Black IP54 50 mm 80 mm
- Hammond RL Series Black ABS General Purpose Enclosure 125 mm, 80 mm
- Hammond 60 mm Series Grey ABS General Purpose Enclosure 80 mm, 60 mm
- Hammond RL Series Black Plastic Enclosure 124.97 mm, 80.01
- Hammond RL6655 Series Black IP54 70 mm 150 mm
- Hammond RL6225 Series Grey ABS General Purpose Enclosure 125 mm, 80 mm
- Hammond 100 mm Series Grey ABS General Purpose Enclosure 125 mm, 100 mm
