HENSEL ASS Series Black Polyamide Cable Gland, M40 Thread, 16 mm min., 28.5 mm max., IP69K, IP66, IP67, IP69

Subtotal (1 unit)*

$27.34

(exc. GST)

$30.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.34

*price indicative

RS Stock No.:
116-982
Mfr. Part No.:
ASS40
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Thread Size

M40

Product Type

Cable Gland

Maximum Cable Diameter

28.5mm

Minimum Cable Diameter

16mm

Material

Polyamide

Colour

Black

Series

ASS

IP Rating

IP69K, IP66, IP67, IP69

Locknut Included

Yes

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

Standards/Approvals

DIN EN 62444

COO (Country of Origin):
DE
The Hensel Cable Gland is designed for knockouts M 40 with a sealing range of diameter 16 to 28.5 mm. Suitable for indoor and outdoor installation, it can withstand ambient temperatures from -25 °C to +55 °C. It meets demanding standards for fire protection and toxic behaviour. The glow wire test IEC 60695-2-11 certifies its safety at 960°C.

IP66 protection rated

Flame retardant design

Halogen free and silicone free

DIN EN 62444 standard

With strain relief and locknut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy