Hammond Flanged RL Series Black Black Lid ABS Enclosure, IP54, 60 mm x 125 mm x 100 mm

Subtotal (1 unit)*

$10.61

(exc. GST)

$11.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.61

*price indicative

RS Stock No.:
260-2177
Distrelec Article No.:
301-22-532
Mfr. Part No.:
RL6335BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

60mm

External Width

100mm

External Length

125mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Flanged

Yes

Hazardous Area Certification

No

Series

RL

Weight

140g

Standards/Approvals

UL94 HB

Transparent Door

No

COO (Country of Origin):
TW

Hammond Enclosure Plastic Enclosure, 2.36 x 3.94 x 2.36 in - RL6335BK


This compact Hammond enclosure, made of durable ABS plastic is designed to meet a variety of industrial needs. With a sleek design and precise dimensions, this enclosure offers reliability and durability in a range of applications.

Features & Benefits


• External dimensions are 125 x 100.1 x 59.9mm

• Screw Lid (M3 X 25mm self-tapping) and PCB screw (M2.6 X 6mm self-tapping) are included

• Recommended torque is (43-50) Ozf.in / (30-35) cN.m

• Compact and durable for long-lasting performance

Applications


• General purpose enclosure for electronics and automation

• Ideal for housing PCBs and other components securely

• Suitable for small projects and prototypes

• Essential for industrial automation and control systems

Can it accommodate PCB screws easily?


Yes, the enclosure comes with PCB screws included for easy assembly.

Will it provide sufficient torque for secure fastening?


The recommended torque ensures a secure fit for all components.

Is it suitable for factory modifications?


Yes, it can be customised with milling, drilling, or printing services.

Can it handle industrial environments effectively?


Yes, the ABS plastic construction ensures durability in various industrial settings.

Is it compatible with additional accessories?


The enclosure can be modified to work with a range of accessories for enhanced functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy