- RS Stock No.:
- 195-9115
- Brand:
- RS PRO
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.58
(exc. GST)
$17.14
(inc. GST)
Units | Per unit |
1 - 4 | $15.58 |
5 + | $12.80 |
- RS Stock No.:
- 195-9115
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO ABS General Purpose Moulded Enclosure, Grey, 118X64X60mm
Introducing ABS general purpose moulded enclosures from RS PRO, a selection of highly durable and reliable plastic enclosures ideal for housing and protecting a wide range of electrical parts, cables and components.
This range of RS PRO ABS enclosures feature a base and lid manufactured from solid ABS (Acrylonitrile Butadiene Styrene), offering a selection of lightweight yet highly durable boxes with high resistance to chemical corrosion, impact, heat and more. The base features brass inserts, allowing the lid to be securely attached via screws, with the ability to remove easily when required. These versatile plastic enclosures are suitable for use in a wide range of environments.
This range of ABS enclosures are available in either black, grey or white and feature a high gloss polished finish offering an aesthetically pleasing look with excellent corrosion resistance. The boxes also feature internal mounting guides to accept 1.6 mm PCBs (printed circuit boards), ensuring easy installation. Once assembled, the enclosures also offer an IP54 rating ensuring internal parts are protected from dirt and debris.
This range of RS PRO ABS enclosures feature a base and lid manufactured from solid ABS (Acrylonitrile Butadiene Styrene), offering a selection of lightweight yet highly durable boxes with high resistance to chemical corrosion, impact, heat and more. The base features brass inserts, allowing the lid to be securely attached via screws, with the ability to remove easily when required. These versatile plastic enclosures are suitable for use in a wide range of environments.
This range of ABS enclosures are available in either black, grey or white and feature a high gloss polished finish offering an aesthetically pleasing look with excellent corrosion resistance. The boxes also feature internal mounting guides to accept 1.6 mm PCBs (printed circuit boards), ensuring easy installation. Once assembled, the enclosures also offer an IP54 rating ensuring internal parts are protected from dirt and debris.
Features and benefits
Available in either black, grey or white
Available in a wide range of sizes
Manufactured from ABS offering excellent corrosion resistance and durability
High gloss polished finish providing an aesthetically pleasing feel
Suitable for a wide range of applications
Brass inserts in base for repetitive removal of the lid and secure seal
Internal mounting guides to accept 1.6 mm PCBs
IP54 rating offering protection from dirt and debris
Available in a wide range of sizes
Manufactured from ABS offering excellent corrosion resistance and durability
High gloss polished finish providing an aesthetically pleasing feel
Suitable for a wide range of applications
Brass inserts in base for repetitive removal of the lid and secure seal
Internal mounting guides to accept 1.6 mm PCBs
IP54 rating offering protection from dirt and debris
Application
ABS enclosures are a type of protective case used to house and protect internal parts and components such as PCBs and wires. Being manufactured from plastic, these enclosures are ideal for use in electrical applications as they prevent interference with wireless technology and radio frequencies. ABS enclosures are widely used in electrical applications such as:
Switches
Sensors
Lighting
Key pads
Circuits
Switches
Sensors
Lighting
Key pads
Circuits
FAQs
What are the benefits of using ABS plastic?
ABS (Acrylonitrile Butadiene Styrene) is a low cost type of thermoplastic polymer that is highly durable and features a high resistance to chemical corrosion in its solid state. It has a low melting point allowing it to be moulded and shaped accordingly, making it a very versatile material. ABS plastic also features scratch resistance, high shock absorbance and high tensile strength.
What is an IP rating?
An IP rating indicates the level of protection internally from solids and liquids such as dust and water. The first digit refers to the level of protection from solids and the second refers to liquid. A lower number means minimal protection is offered, whereas a higher number offers greater protection. For example, an IP54 rating ensures sufficient protection from solids such as dust and moisture but is not dust tight or waterproof. An IP68 rating ensures the enclosure is dust tight and waterproof.
Is this enclosure waterproof?
No, this enclosure offers an IP54 level of protection therefore is not waterproof and should not be used outdoors or in the presence of liquids.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 118 mm |
External Height | 60 mm |
External Width | 64 mm |
External Dimensions | 118 x 64 x 60mm |
IP Rating | IP54 |
Range | General Purpose Moulded Enclosure |
Colour | Grey |
Lid Colour | Grey |
Related links
- RS PRO Grey ABS General Purpose Enclosure Grey Lid, 200 x 250 x 65mm
- RS PRO Grey ABS General Purpose Enclosure IK07 120 x 122 x 55mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged...
- Hammond 1599 Series Grey Flame Retardant ABS Enclosure Grey Lid,...
- Hammond RP Series Light Grey ABS General Purpose Enclosure Flanged...
- RS PRO Grey ABS General Purpose Enclosure Grey Lid, 120 x 65 x 40mm
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure Grey Lid,...
- Hammond 1591 Series Grey Flame Retardant ABS Enclosure Flanged 110...