Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 60 mm x 150 mm x 100 mm
- RS Stock No.:
- 263-3677
- Mfr. Part No.:
- RL6435-F
- Brand:
- Hammond
Subtotal (1 unit)*
$13.72
(exc. GST)
$15.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.72 |
*price indicative
- RS Stock No.:
- 263-3677
- Mfr. Part No.:
- RL6435-F
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 60mm | |
| External Length | 150mm | |
| External Width | 100mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Weight | 160g | |
| Standards/Approvals | UL94 HB | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 60mm | ||
External Length 150mm | ||
External Width 100mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series RL | ||
Weight 160g | ||
Standards/Approvals UL94 HB | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
Hammond General Purpose Enclosure, ABS Body, 60 x 100 x 150 mm - RL6435-F
This general purpose enclosure by Hammond is made from ABS material. With external dimensions of 60x100x150 mm, it is reliable for a range of industries. Its durable construction and compact size make it a versatile option for various applications.
Features & Benefits
• Manufactured with high-quality ABS material for durability
• External dimensions of 60 x 100 x 150 mm for a compact design
• Lid screw and PCB screws included for easy assembly
• Recommended Torque of (43-50) Ozf.in / (30-35) cN.m for secure fastening
Applications
• Used for creating high-traffic enclosures in a variety of settings
Can it be used in automation projects?
Yes, this general purpose enclosure is reliable for automation projects due to its versatile design and durable construction.
Will it fit PCB screws securely?
Yes, the included PCB screws ensure a secure fit for your PCB components within the enclosure.
Is it suitable for use in electrical applications?
Yes, this ABS material enclosure is ideal for use in electrical applications, providing a safe and reliable housing for various components.
Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 60 mm x 150 mm x 100 mm
- RS Stock No. 2633675
- Mfr. Part No. RL6435
Each
$14.33
- RS Stock No. 2633672
- Mfr. Part No. RL6335
Each
$12.41
Hammond Flanged RL Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 70 mm x 200 mm x 150 mm
- RS Stock No. 2633678
- Mfr. Part No. RL6655
Each
$24.73
- RS Stock No. 2287335
- Mfr. Part No. 1591XXFFLGY
Each
$28.68
Related links
- Hammond RL Series Grey ABS General Purpose Enclosure 150 mm, 100 mm
- Hammond RL Series Black ABS General Purpose Enclosure 150 mm, 100 mm
- Hammond RL Series Black IP54 50 mm 80 mm
- Hammond RL Series Black ABS General Purpose Enclosure 80 mm, 60 mm
- Hammond RL Series Black ABS General Purpose Enclosure 105 mm, 65 mm
- Hammond RL Series Black ABS General Purpose Enclosure 125 mm, 80 mm
- Hammond RL Series Grey ABS General Purpose Enclosure 125 mm, 100 mm
- Hammond RL Series Grey ABS General Purpose Enclosure 80 mm, 60 mm












