Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 250 x 600 x 121mm

Subtotal (1 unit)*

$1,210.24

(exc. GST)

$1,331.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,210.24

*price indicative

RS Stock No.:
254-5041
Mfr. Part No.:
02256012
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Body Material

Glass Fibre Reinforced Polyester

External Length

121 mm

External Height

121 mm

External Width

600 mm

External Dimensions

250 x 600 x 121mm

Range

Glass fibre reinfored Polyeser Enclosure

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Shielded

No

Series

Polyester Standard

Number Of Knockouts

0

Transparent Door

No

IK Rating

IK08

Weight

5463g

Gasket Material

Chloroprene

RAL Code

RAL 7000

COO (Country of Origin):
DE
The Rose polyester enclosure having height is 250 mm, width is 600 mm and depth is 121 mm. The enclosure are made from polyster. The color of the product is Squirrel Gray (RAL 7000). Special colors also available as per customer demands. And the product are fully insulated according to VDE 0100.

Height is 150 mm
Width is 600 mm
Depth is 121 mm
Minium temperature are is -40 °C
Maximum temperature is 90 °C
Toxicity is aalogen free
Surface resistance are >10^12 Ohm

Related links