Rose Polyester Standard Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, IK08, 37 mm x 55 mm x 55

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.79

(exc. GST)

$76.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$69.79
25 - 49$68.37
50 +$66.77

*price indicative

RS Stock No.:
229-1315
Mfr. Part No.:
02060603
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Enclosure

Body Material

Fibreglass Reinforced Polyester

External Height

37mm

External Width

55mm

External Length

55mm

IP Rating

IP66

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

Maritime, UL

Shielding

Unshielded

Series

Polyester Standard

Number of Knockouts

0

Standards/Approvals

UL

Weight

100g

Transparent Door

No

IK Rating

IK08

Gasket Material

Chloroprene Rubber

COO (Country of Origin):
DE

ROSE Grey Glass Fibre-Reinforced Polyester Enclosure, 55mm Height, 37mm Depth - Polyester Standard Series - 02060603


For the safe storage of your industrial components, choose this general-purpose enclosure from ROSE. It's made from glass fibre-reinforced polyester, which is resistant to impact and corrosion for an extended service life. A robust gasket helps to shield the contents of your enclosure against contaminants. As the gasket is made from chloroprene, it has good chemical stability, making it suitable for use in applications such as food handling. For added safety, this unit is fully insulated to protect you against electric shock.

Features & Benefits


• Broad operating temperature range between -40°C and +90°C for use in demanding environments

• Meets UL 508A safety standards for industrial control panels

• Light weight of 118g for reduced strain on the mounting surface

• Compact dimensions of 55 (height) x 55 (width) x 37mm (depth) for storing small components

• IP66 rating indicates it's dustproof and protected against high-pressure water jets

Applications


• Food and beverage production

• Chemical plants

• Manufacturing industry

How do I mount this enclosure?


You can mount this enclosure on a DIN rail or on a wall using a mounting plate, giving you flexible installation options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy