Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 250 x 400 x 121mm

Subtotal (1 unit)*

$1,006.18

(exc. GST)

$1,106.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,006.18

*price indicative

RS Stock No.:
254-5040
Mfr. Part No.:
02254012
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Body Material

Glass Fibre Reinforced Polyester

External Length

121 mm

External Height

121 mm

External Width

400 mm

External Dimensions

250 x 400 x 121mm

IP Rating

IP66

Range

Glass fibre reinfored Polyeser Enclosure

Colour

Grey

Lid Colour

Grey

Flanged

No

Shielded

No

Hazardous Area Certification

Lloyds Register, Maritime Register, UL 508

Series

Polyester Standard

Number Of Knockouts

0

IK Rating

IK08

Transparent Door

No

Weight

3713g

RAL Code

RAL 7000

Gasket Material

Chloroprene

COO (Country of Origin):
DE
The Rose polyester enclosure having height is 250 mm, width is 400 mm and depth is 121 mm. The enclosure are made from polyster. The color of the product is Squirrel Gray (RAL 7000). Special colors also available as per customer demands. And the product are fully insulated according to VDE 0100.

Height is 150 mm
Width is 400 mm
Depth is 121 mm
Minium temperature are is -40 °C
Maximum temperature is 90 °C
Toxicity is aalogen free
Surface resistance are >10^12 Ohm

Related links