Rose Polyester Standard Series Grey Grey Lid Fibreglass Reinforced Polyester Enclosure, IP66, IK08, 161 mm x 255 mm x
- RS Stock No.:
- 187-4593
- Mfr. Part No.:
- 022526160
- Brand:
- Rose
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$359.22
(exc. GST)
$395.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $359.22 | - |
| 5 - 9 | $352.04 | 1% |
| 10 + | $342.51 | 4% |
*price indicative
- RS Stock No.:
- 187-4593
- Mfr. Part No.:
- 022526160
- Brand:
- Rose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | Fibreglass Reinforced Polyester | |
| Product Type | Enclosure | |
| External Height | 161mm | |
| External Length | 255mm | |
| External Width | 250mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | Maritime, UL | |
| Series | Polyester Standard | |
| Number of Knockouts | 0 | |
| Weight | 3.3kg | |
| Standards/Approvals | RoHS Compliant | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | Chloroprene Rubber | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Body Material Fibreglass Reinforced Polyester | ||
Product Type Enclosure | ||
External Height 161mm | ||
External Length 255mm | ||
External Width 250mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification Maritime, UL | ||
Series Polyester Standard | ||
Number of Knockouts 0 | ||
Weight 3.3kg | ||
Standards/Approvals RoHS Compliant | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material Chloroprene Rubber | ||
- COO (Country of Origin):
- DE
ROSE Grey Glass Fibre-Reinforced Polyester Enclosure, 250mm Height, 255mm Width - Polyester Standard Series - 22526160
Store and protect electrical components in this general-purpose enclosure from ROSE. As it's made of glass fibre-reinforced polyester, it's resistant to heat and impact, making it suitable for use in harsh industrial environments. It's also fully insulated to minimise the risk of electric shock for improved safety. A chloroprene seal covers the enclosure's circumference and keeps dust and contaminants out to prevent damage to its contents. This wall box weighs just 3.596kg, so it's won't place too much strain on your mounting surface.
Features & Benefits
• Stainless steel captive screws secure the lid in place to prevent unauthorised access
• Broad operating temperature range between -40°C and +90°C for use in demanding conditions
• Halogen-free, so it won't emit toxic gases in the event of a fire
• IP66 rating indicates that it's dustproof and resistant to high-pressure water jets
Applications
• Warehouses
• Process and packaging industry
• Construction sites
Is this enclosure flame-resistant?
Yes, the enclosure has a UL94 V-0 rating. This means it's self-extinguishing in the event of a fire, making it suitable for use in hazardous work areas.
Related links
- Rose Polyester Standard Series Grey Graphite IP66
- Rose Polyester Standard Series Grey Graphite IP66
- Rose Polyester Standard Series Grey Graphite IP66 55 mm
- Rose Polyester Standard Series Grey Graphite IP66
- Rose Polyester Standard Series Grey Fibreglass Reinforced Thermoset Polyester IP66
- Rose Polyester Standard Series Grey Fibreglass Reinforced Thermoset Polyester IP66 122
- Rose Polyester Standard Series Grey Fibreglass Reinforced Thermoset Polyester IP66 320
- Rose Polyester Standard Series Grey Fibreglass Reinforced Thermoset Polyester IP66 160
