Bopla BoLink Series Black ABS Enclosure, IP65, 46 mm x 215 mm x 150 mm
- RS Stock No.:
- 200-5458
- Mfr. Part No.:
- 35107015.HMT1 BOP 7.0 - 9005
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save $12.70
View bulk pricing optionsSubtotal (1 unit)*
$45.37
(exc. GST)
$49.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $45.37 | - |
| 10 - 24 | $44.10 | $12.70 |
| 25 + | $42.94 | $60.75 |
*price indicative
- RS Stock No.:
- 200-5458
- Mfr. Part No.:
- 35107015.HMT1 BOP 7.0 - 9005
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 46mm | |
| External Length | 215mm | |
| External Width | 150mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Weight | 348.3g | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 46mm | ||
External Length 215mm | ||
External Width 150mm | ||
IP Rating IP65 | ||
Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series BoLink | ||
Standards/Approvals No | ||
Weight 348.3g | ||
- COO (Country of Origin):
- HU
The Bopla BoPad series desktop enclosures are electrical housing enclosures which are made of ABS material. The enclosures are designed for the integration of 7.0 and 10.1 touch screens / displays. It is upgradable to IP65 with design seal BOP_DI.
IP65 rating
Conforms to RoHS 2015/863/EU
- RS Stock No. 2005459
- Mfr. Part No. 35107016.HMT1 BOP 7.0 - 9016
Each
$45.37
- RS Stock No. 2005460
- Mfr. Part No. 35110115.HMT1 BOP 10.1 - 9005
Each
$68.11
- RS Stock No. 2005461
- Mfr. Part No. 35110116.HMT1 BOP 10.1 - 9016
Each
$84.23
- RS Stock No. 2485535
- Mfr. Part No. GAZM2
Each
$299.08
Related links
- Bopla BoLink Series Grey ABS Enclosure IP65 46 mm 150 mm
- Bopla BoPad Series Black ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoLink Series Black ABS Enclosure 285 mm, 198 mm
- Bopla BoPad Series White ABS Desktop Enclosure Sloped Front 150 mm
- Bopla BoLink Series Grey ABS Enclosure IP40 46 mm 198 mm
- Bopla BoLink Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 7.0 Enclosures 54 mm x 221 mm x 156mm
- Bopla BoLink Series Black Polycarbonate Enclosure 70.4 mm, 42.4 mm











