Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 405 x 400 x 121mm
- RS Stock No.:
- 254-5042
- Mfr. Part No.:
- 02414012
- Brand:
- Rose
Subtotal (1 unit)*
$1,194.73
(exc. VAT)
$1,314.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $1,194.73 |
*price indicative
- RS Stock No.:
- 254-5042
- Mfr. Part No.:
- 02414012
- Brand:
- Rose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose | |
| Body Material | Glass Fibre Reinforced Polyester | |
| External Length | 121 mm | |
| External Height | 121 mm | |
| External Width | 400 mm | |
| External Dimensions | 405 x 400 x 121mm | |
| IP Rating | IP66 | |
| Range | Glass fibre reinfored Polyeser Enclosure | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Shielded | No | |
| Hazardous Area Certification | Lloyds Register, Maritime Register, UL 508 | |
| Series | Polyester Standard | |
| Number Of Knockouts | 0 | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Weight | 7380g | |
| RAL Code | RAL 7000 | |
| Gasket Material | Chloroprene | |
| Select all | ||
|---|---|---|
Brand Rose | ||
Body Material Glass Fibre Reinforced Polyester | ||
External Length 121 mm | ||
External Height 121 mm | ||
External Width 400 mm | ||
External Dimensions 405 x 400 x 121mm | ||
IP Rating IP66 | ||
Range Glass fibre reinfored Polyeser Enclosure | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Shielded No | ||
Hazardous Area Certification Lloyds Register, Maritime Register, UL 508 | ||
Series Polyester Standard | ||
Number Of Knockouts 0 | ||
Transparent Door No | ||
IK Rating IK08 | ||
Weight 7380g | ||
RAL Code RAL 7000 | ||
Gasket Material Chloroprene | ||
- COO (Country of Origin):
- DE
The Rose polyester enclosure having height is 405 mm, width is 400 mm and depth is 121 mm. The enclosure are made from polyster. The color of the product is Squirrel Gray (RAL 7000). Special colors also available as per customer demands. And the product are fully insulated according to VDE 0100.
Height is 405 mm
Width is 400 mm
Depth is 121 mm
Minium temperature are is -40 °C
Maximum temperature is 90 °C
Toxicity is aalogen free
Surface resistance are >10^12 Ohm
Width is 400 mm
Depth is 121 mm
Minium temperature are is -40 °C
Maximum temperature is 90 °C
Toxicity is aalogen free
Surface resistance are >10^12 Ohm
Related links
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 250 x 400 x 121mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 250 x 600 x 121mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 400 x 250 x 161mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 160 x 75 x 56.5mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 160 x 160 x 91mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 406 x 401 x 201mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 160 x 75 x 75.5mm
- Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure IK08 255 x 250 x 120mm
