Rose 2414020 Series Squirrel Grey Polyester Enclosure, IP66, IK09 406 mm, 401 mm

Subtotal (1 unit)*

$1,094.98

(exc. GST)

$1,204.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,094.98

*price indicative

RS Stock No.:
254-5043
Mfr. Part No.:
02414020
Brand:
Rose
Find similar products by selecting one or more attributes.
Select all

Brand

Rose

Product Type

Enclosure

Body Material

Polyester

External Height

406mm

External Width

401mm

IP Rating

IP66

Colour

Squirrel Grey

Hazardous Area Certification

No

Mounting plate

Yes

Series

2414020

Standards/Approvals

UL 508a

Weight

8.3kg

IK Rating

IK09

Transparent Door

No

Gasket Material

Cr (Chloroprene)

COO (Country of Origin):
DE
The Rose polyester enclosure having height is 406 mm, width is 401 mm and depth is 201 mm. The enclosure are made from polyster. The color of the product is Squirrel Gray (RAL 7000). Special colors also available as per customer demands. And the product are fully insulated according to VDE 0100.

Height is 406 mm

Width is 401 mm

Depth is 201 mm

Minium temperature are is -40 °C

Maximum temperature is 90 °C

Toxicity is aalogen free

Surface resistance are >10^12 Ohm

Related links