Fibox NEO PC 323215 T Series Light Grey Clear Lid Polycarbonate Enclosure, IP67, IP66, IK09, 320 mm x 150 mm x 320 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$288.84

(exc. GST)

$317.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$288.84-
5 - 9$281.912%
10 - 19$275.144%
20 - 49$268.537%
50 +$262.089%

*price indicative

RS Stock No.:
247-4471
Distrelec Article No.:
302-55-584
Mfr. Part No.:
NEO PC 323215 T
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Polycarbonate

External Height

320mm

External Width

320mm

External Length

150mm

IP Rating

IP67, IP66

Lid Colour

Clear

Colour

Light Grey

Hazardous Area Certification

No

Shielding

Unshielded

Internal Mount Type

DIN Rail

Mounting plate

Yes

Series

NEO PC 323215 T

Standards/Approvals

UL 94, UL 508, Part 815, IEC 695-2-1, EN 62262, EN 60529, DIN/VDE 0472

Transparent Door

Yes

IK Rating

IK09

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox NEO PC 323215 T is a hinged polycarbonate enclosure with RAL 7035 light grey colour and transparent cover.

Height 320 mm

Width 320 mm

Depth 150 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy