Fibox NEO Series Light Grey Light Grey Lid ABS Enclosure, IP66, IP67, IK08, 320 mm x 150 mm x 320 mm

Get a bulk buy discount

Add 5 more to save $23.65

View bulk pricing options

Subtotal (1 unit)*

$197.37

(exc. GST)

$217.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$197.37-
5 - 9$192.64$23.65
10 - 19$188.02$93.50
20 - 49$183.54$276.60
50 +$179.14$911.50

*price indicative

RS Stock No.:
247-4474
Distrelec Article No.:
302-55-576
Mfr. Part No.:
NEO ABS 323215 G
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

ABS

Product Type

Enclosure

External Height

320mm

External Width

320mm

External Length

150mm

IP Rating

IP66, IP67

Colour

Light Grey

Lid Colour

Light Grey

Hazardous Area Certification

No

Shielding

Unshielded

Internal Mount Type

DIN Rail

Series

NEO

Mounting plate

Yes

Standards/Approvals

EN 62262, UL 94 HB, IEC 695-2-1, EN 60529, DIN/VDE 0472

Transparent Door

No

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox NEO ABS 323215 G is a hinged polycarbonate enclosure with RAL 7035 light grey colour.

Height 320 mm

Width 320 mm

Depth 150 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy