Fibox NEO PC 423215 T Series Light Grey Clear Lid Polycarbonate Enclosure, IP67, IP66, IK09, 420 mm x 150 mm x 320 mm

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$349.59

(exc. GST)

$384.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$349.59-
5 - 9$341.202%
10 - 19$333.004%
20 - 49$325.037%
50 +$317.259%

*price indicative

RS Stock No.:
247-4472
Distrelec Article No.:
302-55-586
Mfr. Part No.:
NEO PC 423215 T
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Enclosure

Body Material

Polycarbonate

External Height

420mm

External Width

320mm

External Length

150mm

IP Rating

IP67, IP66

Lid Colour

Clear

Colour

Light Grey

Hazardous Area Certification

No

Shielding

Unshielded

Internal Mount Type

DIN Rail

Mounting plate

Yes

Series

NEO PC 423215 T

Standards/Approvals

UL 94 5VA, UL 508, IEC 695-2-1, EN 62262, EN 60529

IK Rating

IK09

Transparent Door

Yes

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox NEO PC 423215 T is a hinged polycarbonate enclosure with RAL 7035 light grey colour and transparent cover.

Height 420 mm

Width 320 mm

Depth 150 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy