Fibox NEO ABS 322215 G Series Light Grey Light Grey Lid ABS Enclosure, IP66, IP67, IK08, 320 mm x 150 mm x 220 mm
- RS Stock No.:
- 247-4473
- Distrelec Article No.:
- 302-55-575
- Mfr. Part No.:
- NEO ABS 322215 G
- Brand:
- Fibox
Get a bulk buy discount
Add 5 more to save $14.35
View bulk pricing optionsSubtotal (1 unit)*
$119.42
(exc. GST)
$131.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $119.42 | - |
| 5 - 9 | $116.55 | $14.35 |
| 10 - 19 | $113.77 | $56.50 |
| 20 - 49 | $111.05 | $167.40 |
| 50 + | $108.40 | $551.00 |
*price indicative
- RS Stock No.:
- 247-4473
- Distrelec Article No.:
- 302-55-575
- Mfr. Part No.:
- NEO ABS 322215 G
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 320mm | |
| External Width | 220mm | |
| External Length | 150mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Internal Mount Type | DIN Rail | |
| Series | NEO ABS 322215 G | |
| Mounting plate | Yes | |
| Standards/Approvals | EN 62262, EN 60529, UL 94 HB | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 320mm | ||
External Width 220mm | ||
External Length 150mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Internal Mount Type DIN Rail | ||
Series NEO ABS 322215 G | ||
Mounting plate Yes | ||
Standards/Approvals EN 62262, EN 60529, UL 94 HB | ||
IK Rating IK08 | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
The Fibox NEO ABS 322215 G is a hinged polycarbonate enclosure with RAL 7035 light grey colour.
Height 320 mm
Width 220 mm
Depth 150 mm
Related links
- Fibox NEO Series Light Grey ABS Enclosure IP67 150 mm, 320 mm
- Fibox NEO ABS 423215 G Series Light Grey ABS Enclosure IP67 150 mm, 320 mm
- Fibox NEO PC 322215 G Series Light Grey Polycarbonate Enclosure IP66 150 mm, 220 mm
- Fibox NEO PC Series Light Grey Polycarbonate Enclosure IP67 150 mm, 220 mm
- Fibox NEO PC Series Light Grey Polycarbonate Enclosure IP67 150 mm, 320 mm
- Fibox NEO PC 323215 G Series Light Grey Polycarbonate Enclosure IP66 150 mm, 320 mm
- Fibox NEO PC 323215 T Series Light Grey Polycarbonate Enclosure IP66 150 mm, 320 mm
- Fibox NEO PC 423215 T Series Light Grey Polycarbonate Enclosure IP66 150 mm, 320 mm
